PDP SEO Portlet

14910A0BJSX10101KA

Manufacturer:Vishay
Avnet Manufacturer Part #: 14910A0BJSX10101KA
Secondary Manufacturer Part#: 14910A0BJSX10101KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-40 °C
Panel Mount/Through
PC Pin
1 W
13.1 mm
31.06 mm
149 Series
12.5 mm
10
Cermet
3.175 mm
22.225 mm
150 ppm/°C
100 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$11.0348
50+
$10.9785
100+
$10.9222
250+
$10.0553
500+
$10.0032