14831F0GGFX13253KL
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 14831F0GGFX13253KL
Secondary Manufacturer Part#: 14831F0GGFX13253KL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 3 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| Panel Mount | ||
| PC Pin | ||
| 500 mW | ||
| 13.2 mm | ||
| 65.225 mm | ||
| 148 Series | ||
| 12.5 mm | ||
| ± 10% | ||
| Conductive Plastic | ||
| 6.35 mm | ||
| 15.875 mm | ||
| ± 500ppm/°C | ||
| 25 kOhm | ||
| Logarithmic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |