PDP SEO Portlet

14820A0BBSX13503KL

Manufacturer:Vishay
Avnet Manufacturer Part #: 14820A0BBSX13503KL
Secondary Manufacturer Part#: 14820A0BBSX13503KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-40 °C
Panel Mount
PC Pin
500 mW
13.2 mm
29.15 mm
148 Series
12.5 mm
± 10%
Conductive Plastic
3.175 mm
12.7 mm
± 500ppm/°C
50 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$20.82
50+
$20.6118
100+
$20.5077
250+
$19.796
500+
$19.695