PDP SEO Portlet

14810F0GJSA10103KA

Manufacturer:Vishay
Avnet Manufacturer Part #: 14810F0GJSA10103KA
Secondary Manufacturer Part#: 14810F0GJSA10103KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-40 °C
Panel Mount/Through
PC Pin
0.5 mW
13.1 mm
31.06 mm
148 Series
12.5 mm
10
Conductive Plastic
6.35 mm
22.225 mm
500 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$12.2794
60+
$12.21675
100+
$12.1541
240+
$10.85625
500+
$10.8