PDP SEO Portlet

125LS18-R

Ceramic Suppression Capacitor, 0.018 uF, ± 20%, X1 / Y4, 125 V, Radial Leaded, Through Hole, 9.5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 125LS18-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complying with IEC 60384-14 3rd edition
  • High reliability
  • Complete range of capacitance values
  • Radial leads
  • Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value
9.5 mm
Through Hole
-30 °C
X1 / Y4
null
125 V
125L Series
± 20%
Radial Leaded
125 °C
0.018 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:125  
Need More?
USD $:
$ 4.83319
1000+
$4.83319
5000+
$3.74054
10000+
$3.46895
40000+
$3.08727
75000+
$2.70423
SubTotal:
$4,833.19