HL8338MG-A
Manufacturer:USHIO
Product Category:
Optoelectronics, Infrared - IR Components, Laser Diodes
Avnet Manufacturer Part #: HL8338MG-A
Secondary Manufacturer Part#: HL8338MG-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 ° | ||
| 26 ° | ||
| 100 mA | ||
| 50 mW | ||
| 40 mA | ||
| Through Hole | ||
| -10 to 60 °C | ||
| 3 | ||
| 30 V | ||
| 3 | ||
| Single | ||
| 5.6 x 5.6 x 3.5 mm | ||
| MQW-LD | ||
| 840 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |