PDP SEO Portlet

HL6501MG-A

658nm / 35mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6501MG-A
Secondary Manufacturer Part#: HL6501MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Visible light output: 658nm Typ
  • Optical output power: 30mW (CW)
  • Operating temperature: +60°C
  • Built-in monitor diode
  • Single transverse mode
  • TE mode oscillation

Technical Attributes

Find Similar Parts

Description Value
10.5 °
26 °
Tin-Gold
35 mW
70 mA
Through Hole
-10 to 60 °C
3
30 V
3
Single
9 x 9 x 5.95 mm
MQW-LD
665 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:83  Mult:1  
USD $:
83+
$17.2887
100+
$13.89156
500+
$12.21303
1000+
$10.85142
5000+
$9.775