NINA-B501-00B
Bluetooth Module, Bluetooth LE 5.3, 2.405GHz to 2.48GHz, 10 dBm, NXP K32W1480, -105 dBm
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: NINA-B501-00B
Secondary Manufacturer Part#: NINA-B501-00B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10mm x 11.6mm x 2.4mm | ||
| Bluetooth LE 5.3 | ||
| ACMA, FCC, ISED, KCC, MIC, NCC, RED | ||
| No | ||
| FDCAN, I2C, I3C, PWM, SPI, UART | ||
| -40°C to 85°C | ||
| -105dBm | ||
| 1.71V to 3.6V | ||
| 10dBm | ||
| NXP K32W1480 | ||
| 2.405GHz to 2.48GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |