PDP SEO Portlet

A2541R24A20GM

ISM/SRD RF Transceiver, 2.402 GHz to 2.48 GHz, 34 Pins, LGA

Manufacturer:TTM Technologies
Avnet Manufacturer Part #: A2541R24A20GM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Minimal RF engineering experience necessary
  • Minimal Bluetooth® experience necessary
  • Easy to implement, short design cycle
  • No additional “Intentional Radiator” certification required (FCC 15.247, IC RSS-210, EN 300 328)FCC ID: X7J-A12062101 // IC: 8975A-A12062101
  • Minimal real estate required
  • Easily implemented on a two layer PCB
  • No additional harmonic filtering required
  • 100% RF-tested in production
  • Common footprint for similar products in family
  • No additional DC decoupling required
  • Accurate Digital RSSI support
  • Operating temperature–40 to +85 °C

Technical Attributes

Find Similar Parts

Description Value
2.48 GHz
2.402 GHz
null
null
85 °C
-40 °C
null
null
3.6 MV
2 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00