M39029/58-364
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/58-364
Secondary Manufacturer Part#: M39029/58-364
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 16 | ||
| Signal | ||
| Micro38999 Series Circular Connector | ||
| PIN | ||
| Gold | ||
| 13 A | ||
| Cable Mount | ||
| -65 to 200 to 200 °C | ||
| M39029 | ||
| No | ||
| Crimp | ||
| 20 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |