TTA0002(Q)
Trans GP BJT PNP 160V 18A 3-Pin(3+Tab) TO-3PL
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TTA0002(Q)
- RoHS 10 Compliant
- Tariff Charges
- High collector voltage: Vceo = -160 V (min)
- Complementary to TTC0002
- Recommended for 100-W high-fidelity audio frequency amplifier output stage.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 V | ||
| 160 V | ||
| 18 A | ||
| 80 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| PNP | ||
| 30 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |