PDP SEO Portlet

TPH1R712MD,L1Q

Power MOSFET, P Channel, 20 V, 60 A, 1.7 Milliohms, SOP Advance, 8 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: TPH1R712MD,L1Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: Rds(ON) = 1.35 m? (typ.) (Vgs = -4.5 V)
  • Low leakage current: Idss = -10 µA (max) (Vds = -20 V)
  • Enhancement mode: Vth = -0.5 to -1.2 V (Vds = -10 V, Id = -1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
P Channel
60 A
1.7 mohm
20 V
1.2 MV
null
150 °C
null
null
null
null
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.71429
5000+
$0.71429
10000+
$0.67568
20000+
$0.6579
40000+
$0.64103
80000+
$0.625
SubTotal:
$3,571.45