TMP95C265FG(C,JZ)
MCU 16-bit TLCS-900H CISC ROMLess 3V/5V 100-Pin LQFP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: TMP95C265FG(C,JZ)
Secondary Manufacturer Part#: TMP95C265FG(C,JZ)
- RoHS 10 Compliant
- Tariff Charges
TMP95CS265FG is a high-speed 16-bit microcontroller designed for the scale equipment.TMP95CS265FG comes in a 100-pin flat package.
- High-speed 16-bit CPU (900/H CPU)
- Instruction mnemonics are upward-compatible with
- 16 Mbytes of linear address space
- General-purpose registers and register banks
- 16-bit multiplication and division instruction
- Micro DMA: Four-channels (640 ns / 2 byte
- Minimum instruction execution time: 160 n
- Built-in RAM: 2 Kbytes Built-in ROM: NO ROM
- External memory expansion
- Expandable up to 16 Mby program/data area)
- External data bus width in (AM8/16)
- Can simultaneously support 8/16 bit width external data bus Dynamic data bus sizing
- 8-bit timers: 8 channels
- With event counter function: 2 channels
- 16-bit timer/event counter: 2 channels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| SIO/UART | ||
| TLCS | ||
| TLCS-900/H | ||
| 55 | ||
| 100 | ||
| 25 | ||
| 70 °C | ||
| -20 °C | ||
| TLCS Family TLCS-900/H Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |