TMP93PW40DFG(C,JZ)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: TMP93PW40DFG(C,JZ)
Secondary Manufacturer Part#: TMP93PW40DFG(C,JZ)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| TLCS-900/L | ||
| LQFP | ||
| Surface Mount | ||
| SIO/UART | ||
| 79 | ||
| 100 | ||
| 20 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |