TMP93CW41DFG(C,JZ)
MCU 16-bit TLCS-900 CISC ROMLess 3.3/5V 100-Pin LQFP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: TMP93CW41DFG(C,JZ)
Secondary Manufacturer Part#: TMP93CW41DFG(C,JZ)
- RoHS 10 Compliant
- Tariff Charges
TMP93CW41 is high-speed advanced 16-bit microcontrollers developed for controlling medium to large-scale equipment. The TMP93CW41 enable low-voltage and low consumption power operation. The TMP93CW41 is housed in 100-pin flat package.
- Original 16-bit CPU (900/L CPU)
- TLCS-90 instruction mnemonic upward compatible
- 16-Mbyte linear address space
- General-purpose registers, register bank system
- 16-bit multiplication/division and bit transfer/arithmetic instructions
- Micro DMA: 4 channels (1.6 µs/2 bytes at 20 MHz)
- Minimum instruction execution time: 200 ns at 20 MHz
- Internal RAM: 4 Kbytes
- External memory expansion
- Can be expanded up to 16 Mbytes (for both programs and data).
- AM8/ ??16 pin (selects the external data bus width)
- Can mix 8-/16-bit external data buses. Dynamic bus sizing
- 8-bit timer: 2 channels
- 8-bit PWM timer: 2 channels
- 16-bit timer: 2 channels
- 4-bit pattern generator: 2 channels
- Serial interface: 2 channels
- 10-bit AD converter: 8 channels
- Watchdog timer
- Chip select/wait controller: 3 blocks
- Interrupt functions: 29
- 9
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| SIO/UART | ||
| TLCS | ||
| TLCS-900L | ||
| 61 | ||
| 100 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| TLCS Family TLCS-900L Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |