TLP2468(TP,F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: TLP2468(TP,F)
Secondary Manufacturer Part#: TLP2468(TP,F)
- RoHS 10 Compliant
- Tariff Charges
The TLP2468 consists of a high-intensity GaAlAs infrared light-emitting diode (LED) optically coupled to a high gain, high-speed photoreceptor chip. The TLP2468 guarantees operation at up to 125 °C and wide range operation of power-supply voltage (2.7V to 5.5V). The TLP2468 has an open-collector output and is offered in the SO8 package. An internal noise shield provides superior common-mode rejection of ±15 kV/ µs for improved noise immunity.
- Inverter logic type (open collector output)
- Package: SO8
- Operating temperature: -40 to 125 °C
- Supply voltage: 2.7 to 5.5 V
- Data transfer rate: 20 MBd (typ.) (NRZ)
- Threshold input current: 5.0 mA (max)
- Supply current: 4 mA (max)
- Common-mode transient immunity: ±15 kV/ µs (min)
- Isolation voltage: 3750 VRMS (min)
- Safety standards
- UL-approved: UL1577, File No.E67349
- cUL-approved: CSA Component Acceptance Service No.5A
- Vde approved: EN60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Silver | ||
| Inverter | ||
| 260 | ||
| 14 mA | ||
| 40 mW | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 8SOP | ||
| 8 | ||
| 5.1 x 3.95 x 2.5 mm | ||
| SOP | ||
| 0.03 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |