PDP SEO Portlet

TCR3DF25,LM(CT

SMV POINT REGULATOR (SINGLE OUTPUT) 3.0V, 300mA

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3DF25,LM(CT
Secondary Manufacturer Part#: TCR3DF25,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCR3DF series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current.

  • Low output noise voltage VNO = 38µVrms (typ) at 2.5V-output, IOUT = 10mA, 10Hz= f=100kHz
  • Fast load transient response (?VOUT = ±85mV (typ) at IOUT = 1? 300mA, COUT=1.0µF )
  • High ripple rejection (R.R = 70dB (typ) at 2.5V-output, IOU

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.8 V
1
5
85 °C
-40 °C
2.5V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07
6000+
$0.06622
12000+
$0.06447
24000+
$0.06282
48000+
$0.06125