PDP SEO Portlet

TCR2LE33,LM(CT

LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-553

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2LE33,LM(CT
Secondary Manufacturer Part#: TCR2LE33,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR2LE33,LM(CT is a TCR2LE series, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. It features overcurrent protection and an auto-discharge function. As

  • Overcurrent protection, auto-discharge
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 0.1µF, COUT =0.1µF)
  • Output voltage accuracy is +1.0% maximum at (IOUT = 50mA, 1.8V = VOUT)
  • Li

Technical Attributes

Find Similar Parts

Description Value
1 %
220 mV
5.5 V
1.5 V
1.5 to 5.5 V
Tin-Lead
15 mV
30 mV
240
0.3@150mA V
0.001 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
200 mA
Fixed
3.3 V
5SOT-553
5
Positive Output
1.6 x 1.2 x 0.55
3.3V 200mA LDO Voltage Regulators
Industrial
SOT-553
0.22@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05714
8000+
$0.05405
16000+
$0.05263
32000+
$0.05128
64000+
$0.05