TCKE812NA,RF
Manufacturer:Toshiba
Product Category:
ICs, Controller ICs, Hot-Swap Controllers
Avnet Manufacturer Part #: TCKE812NA,RF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WSON | ||
| Electronic Fuse | ||
| Surface Mount | ||
| 1 Channel | ||
| 10 Pins | ||
| 85 °C | ||
| -40 °C | ||
| MOSFET | ||
| TCKE8xx Series | ||
| null | ||
| 18 V | ||
| 4.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |