PDP SEO Portlet

TCD1205DG(8Z,W)

Image Sensor B/W CCD 2048Pixels 22-Pin CDIP

Manufacturer:Toshiba
Product Category: ICs, Sensor ICs, Image
Avnet Manufacturer Part #: TCD1205DG(8Z,W)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Image Sensing Elements : 2048
  • Image Sensing Element Size : 14µm by 200µm on 14µm centers
  • Photo Sensing Region : High sensitive and low dark current pn photodiode
  • Clock : 2 phase (5V)
  • Internal Circuit : Electronic shutter function (ICG)
  • Package : 22 pin cerdip

Technical Attributes

Find Similar Parts

Description Value
null
null
60 °C
-25 °C
null
null
null
null
Through hole
5.5 MV
4.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0
SubTotal:
$0.00