PDP SEO Portlet

TC7WH00FU,LJ(CT

NAND Gate, Dual, 2 Input, 8 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7WH00FU,LJ(CT
Secondary Manufacturer Part#: TC7WH00FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed operation : tPd = 3.7ns (typ.) at Vcc = 5 V, Cl = 15pF
  • Low power dissipation : Icc = 2µA (max) at Ta = 25°C
  • High noise immunity : Vnih = Vnil = 28% Vcc (min)
  • Operating voltage range : Vcc = 2 to 5.5 V
  • Balanced propagation delays : tpLH = tpHL
  • 5.5V Tolerant inputs
  • Identical pin assignment and function with TC7W00
  • Package: SSOP8, 0.02 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
NAND
260 °C
-8 mA
8 mA
11.4@3.3V|7.5@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
2
0
-40 to 85 °C
8SSOP
8
2.9 x 2.8 x 1.1 mm
0
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07286
6000+
$0.06892
12000+
$0.0671
24000+
$0.06538
48000+
$0.06375