TC62D748CFNAG,C,EB
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: TC62D748CFNAG,C,EB
Secondary Manufacturer Part#: TC62D748CFNAG,C,EB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 3 V | ||
| None | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 0.0015 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| -40 to 85 °C | ||
| 0.09 A | ||
| Constant Current | ||
| 17 V | ||
| 24SSOP | ||
| 24 | ||
| 8.63 x 3.9 x 1.45 | ||
| Industrial | ||
| SSOP | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |