PDP SEO Portlet

TB62781FNG,C8,EL

LED DRVR 9-CH 28V 0.04A 20-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB62781FNG,C8,EL
Secondary Manufacturer Part#: TB62781FNG,C8,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power supply voltages: Vcc = 3.3 V/5 V
  • Output drive capability and output count: 80 mA (max)× 9 channels
  • Constant-current output range: 5 to 40 mA
  • Voltage applied to constant-current output terminals: 0.4 V(min) (Iout = 5 t

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3 V
3.3|5 V
None
0.005 A
Surface Mount
MSL 1 - Unlimited
9
-40 to 85 °C
0.04 A
Constant Current
28 V
20SSOP
20
6.5 x 4.4 x 1.2
Industrial
SSOP
10000 kHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.92857
4000+
$0.87838
8000+
$0.85526
12000+
$0.83333
16000+
$0.81868