PDP SEO Portlet

RN1104,LF(CT

Trans Digital BJT NPN 50V 100mA 3-Pin SC-75 T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: RN1104,LF(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • With built-in bias resistors
  • Simplified circuit design
  • Reduced number of parts and simplified manufacturing process
  • Complementary to RN2101 to RN2106
  • Vi (ON) : 1.5-5V

Technical Attributes

Find Similar Parts

Description Value
47 kohm
47 kohm
300 mV
50 V
50 V
null
100 mA
80 hFE
MSL 1 - Unlimited
null
150 °C
null
null
null
null
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02286
3000+
$0.02286
6000+
$0.02197
12000+
$0.02185
24000+
$0.02174
48000+
$0.02163
SubTotal:
$68.58