MT3S111P(TE12L,F)
TOSMT3S111P(TE12LF) RADIO FREQUENCY TRA
Manufacturer:Toshiba
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MT3S111P(TE12L,F)
Secondary Manufacturer Part#: MT3S111P(TE12L,F)
- RoHS 10 Compliant
- Tariff Charges
- Low-Noise Figure: NF=0.95 dB (typ.) (@f=1 GHz)
- High Gain: |S21e|2=10.5 dB (typ.) (@f=1 GHz)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 150 °C | ||
| 300 | ||
| SC-62 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |