CRF03(TE85L,Q,M)
Diode Switching 600V 0.7A 2-Pin S-FL@ T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 | ||
| S-FLAT | ||
| Single | ||
| Surface Mount | ||
| 10 | ||
| 2 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 600 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |