CMS16(TE12L,Q,M)
Manufacturer:Toshiba
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: CMS16(TE12L,Q,M)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| M-FLAT | ||
| null | ||
| Surface Mount | ||
| null | ||
| 550 mV | ||
| 2 Pins | ||
| 150 °C | ||
| 30 A | ||
| null | ||
| null | ||
| 40 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |