74LCX07FT
Buffer Hex Non-Inverting Open Drain-OUT 14-Pin TSSOP-B
Click image to enlarge
Manufacturer:Toshiba
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74LCX07FT
- RoHS 10 Compliant
- Tariff Charges
- Low-voltage operation: Vcc = 1.65 to 5.5 V
- High-speed operation: tpd = 3.7 ns (max) (Vcc = 3.0 to 3.6 V)
- Output current: Iol = 24 mA (min) (Vcc = 3.0 V)
- Open-drain outputs
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC ) 07 type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Non Inverted | ||
| null | ||
| 74LCX | ||
| 6 Channels | ||
| 6 Elements | ||
| null | ||
| 125 °C | ||
| -40 °C | ||
| 32 MA | ||
| Open Drain | ||
| null | ||
| 3.5 ns | ||
| null | ||
| 5.5 MV | ||
| 1.65 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |