PDP SEO Portlet

XCL110C333KR-G

B32643H8823J189

Manufacturer:Torex
Avnet Manufacturer Part #: XCL110C333KR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.082 µF
null
Radial Box - 2 Pin
Through Hole
null
null
3.8 kV/µs
null
GRADE III (Test Condition B)
22.5 mm
125 °C
-55 °C
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.4168
3000+
$1.4168
6000+
$1.3616
12000+
$1.3064
24000+
$1.2512
48000+
$1.2282
SubTotal:
$4,250.40