XC8102AA01NR-G
Power Switch Lo Side 0.4A 4-Pin SSOT T/R
- RoHS 10 Compliant
- Tariff Charges
The XC8102 series is a low ON resistance load switch IC with ON/OFF control and output current protection which integrates a P-channel MOSFET. By connecting the XC8102 to the output pin of a step-down DC/DC converter, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As a result, the XC8102 helps to extend battery life and product operation time. The series contains a current limit and protection circuit so these are not required externally unlike discrete circuit solutions where MOSFETs and resistors are used.When a low signal is input to the CE pin, the series enters stand-by mode. Even where a load capacitor is connected to the output pin during stand-by, the electric charge stored at the load capacitor is discharged through the internal switch. As a result, the VOUT pin voltage falls quickly to the VSS level. The series contains over current protection with fold-back current circuitry which operates as over current protection and short circuit protection for the output pin.
- On Resistance0.28?@Vin= 6.0V (TYP.)0.31?@Vin= 4.0V (TYP.)0.35?@Vin= 2.9V (TYP.)0.52?@Vin= 1.8V (TYP.)0.60?@Vin= 1.5V (TYP.)0.80?@Vin= 1.2V (TYP.)
- Input voltage Range: 1.2V-6.0V
- Power Consumption3.0µA@Vin= 1.2V3.6µA@Vin= 2.9V4.0µA@Vin= 6.0V
- Stand-by current: 0.1µA
- Protection Circuit current limit(Output current ) 400mA (1.8?Vin?6.0V)Short-circuit Protection,Short current = 30mA (TYP.)
- ON/OFF Function: Active High Enable High-Speed Discharge Function
- Operating Ambient Temperature: -40°C to 85°C
- Packages: USP-4,SSOT-24, SOT-25, USPN-4
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 850 mA | ||
| 1.2 to 6 V | ||
| Tin | ||
| 260 | ||
| 400 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1.6 Ohm | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4SSOT | ||
| 4 | ||
| 2 x 1.25 x 0.8 | ||
| SSOT | ||
| 0.0036 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |