XC8101AA01NR-G
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: XC8101AA01NR-G
Secondary Manufacturer Part#: XC8101AA01NR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| 1.8 to 6 V | ||
| Tin | ||
| 260 °C | ||
| 0.2 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1.5 Ohm | ||
| 1.8 to 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4SSOT-24 | ||
| 4 | ||
| 2 x 1.25 x 0.9 mm | ||
| SSOT-24 | ||
| 0.0027 mA | ||
| 1.15 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |