XC6901D331MR-G
TORXC6901D331MR-G
- RoHS 10 Compliant
- Tariff Charges
The XC6901 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifier, driver transistor, current limiter and phase compensator. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the electric charge at the output capacitor (CL) will be discharged via the internal auto-discharge switch and as a result the-VOUT pin quickly returns to the VSS level. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
- Maximum output current: 200mA
- Input voltage Range: -2.4V-12.4V(VCE=3.6V)
- Output voltage Range: -0.9V-12.0V
- Accuracy ±1.5%(Vout<-2.0V) ±0.03V(Vout?2.0V)
- Temperature Stability: TYP. ±50ppm/°C
- CE High Level voltage: +1.2Vto3.6V,(Active High)
- Dropout voltage: 400mV@Iout= 100mA
- Low Power Consumption: 100µA MAX
- Stand-by current: Less than 0.1µA
- Protection Circuits current Limit 350mA TYP, Foldback Over heat Protection TTSB= 150°C
- Output Capacitor: Ceramic Capacitor Compatible
- Built-in Function: CL High-Speed Discharge
- Operating Ambient Temperature: -40°C to 85°C
- Packages: SOT-25, SOT-89-5, USP-6C
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| T/R |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |