XC6803B2E14R-G
Battery Charger Li-Ion/Li-Pol Single Cell 280mA 4.2V 6-Pin USP-EL T/R
Manufacturer:Torex
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: XC6803B2E14R-G
- RoHS 10 Compliant
- Tariff Charges
- Operating Voltage Range: 4 .5V to 6V
- Supply Current: TYP. 100µA
- CC Charge Current: 40mA to 280mA Can be set by external resistance
- CV Charge Voltage: 4.2V, 4.05V (at high temperature) Internally fixed
- Protection Circuit:
- Thermistor detection function
- Safety timer function
- UVLO (Under Voltage Lock Out)
- Thermal shutdown
- Dropout voltage monitor function
- Charging over-voltage monitor function
- Charging over-current monitor function
- Operating Ambient Temperature:-40°C to +85°C
- Package: USP-6EL
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 V | ||
| Li-Pol | ||
| null | ||
| null | ||
| Surface Mount | ||
| 6 MV | ||
| MSL 1 - Unlimited | ||
| 1 Cells | ||
| 6 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |