PDP SEO Portlet

XC6803A4E14R-G

Battery Charger, Li-Ion, Li-Pol, 6 V, 4.2 V, 280 mA, USP, 6 Pins, 1 Cell, -40 °C, 85 °C

Manufacturer:Torex
Avnet Manufacturer Part #: XC6803A4E14R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Voltage Range: 4 .5V to 6V
  • Supply Current: TYP. 100µA
  • CC Charge Current: 40mA to 280mA Can be set by external resistance
  • CV Charge Voltage: 4.2V, 4.05V (at high temperature) Internally fixed
  • Protection Circuit:
    • Thermistor detection function
    • Safety timer function
    • UVLO (Under Voltage Lock Out)
    • Thermal shutdown
    • Dropout voltage monitor function
    • Charging over-voltage monitor function
    • Charging over-current monitor function
  • Operating Ambient Temperature:-40°C to +85°C
  • Package: USP-6EL
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol
280 mA
USP
Surface Mount
6 V
1 Cell
6 Pins
85 °C
-40 °C
XC6803 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.7425
3000+
$0.7425
6000+
$0.73875
12000+
$0.735
24000+
$0.73125
48000+
$0.7275
SubTotal:
$2,227.50