PDP SEO Portlet

XC6801A421PR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6801A421PR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Pol
500 mA
null
Surface Mount
6 MV
1 Cells
null
85 °C
-40 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.04857
1000+
$1.04857
2000+
$0.99189
4000+
$0.96579
8000+
$0.94103
16000+
$0.9175
SubTotal:
$1,048.57