PDP SEO Portlet

XC6504A1819R-G

LDO Voltage Regulator, Fixed, 1.4 V to 6 V, 1 Output, 1.8V, Positive Output, 150mA, 990mV

Manufacturer:Torex
Avnet Manufacturer Part #: XC6504A1819R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
990mV
USPQ-4B04
Surface Mount
6 V
1.4 V
MSL 1 - Unlimited
1 Outputs
4 Pins
85 °C
-40 °C
150 mA
Fixed
1.8 MV
null
null
1.8 V
Positive Output
1.8V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  9,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.1771
3000+
$0.1771
6000+
$0.1702
12000+
$0.1633
24000+
$0.1564
48000+
$0.15352
SubTotal:
$531.30