PDP SEO Portlet

XC6503D281GR-G

LDO Voltage Regulator, Fixed, 1.7 V to 6 V, 1 Output, 2.8V, Positive Output, 500mA, 190mV

Manufacturer:Torex
Avnet Manufacturer Part #: XC6503D281GR-G
Secondary Manufacturer Part#: XC6503D281GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6503 series is a 500mA high speed CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. The devices are available in fixed output voltage from 1.2V to 5.0V in 0.05V increments. The CL capacitor-less is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. It results in saving board design space. The current limit fold-back circuit and thermal shutdown circuit work as protection circuit. The XC6503P is a 3-Terminal regulator and the XC6503D has a chip enable function, which enables the entire circuit to be turned off by a low level input signal to the CE pin. When a CL capacitor is used, the IC can discharge the electric charge stored at the output capacitor through the internal switch while in standby state, and as a result the VOUT quickly returns to the VSS level. .

  • Input voltage Range: 1.7V-6.0V
  • Output voltage Range: 1.2V-5.0V (0.05V increments)
  • Output Accuracy ±1.0% (2.0V-5.0V) ±20mV (1.2V-1.95V)
  • Temperature Stability: ±30ppm/°C
  • Maximum output current: 500mA
  • Temperature Stability: ±30ppm/°C
  • Dropout voltage: 190mV@Vout= 2.8V, Iout = 300mA
  • Low Power Consumption: 15µA (TYP.), 0.1µA (in standby)
  • High PSRR: 55dB@1kHz, Vout= 2.8V
  • Protection current current Limiter (630mA TYP.)Short-circuit Protection Thermal Shutdown
  • CL Capacitor-Less: Internal Phase Compensation
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: USP-4, SOT-25, SOT-89-5 (XC6503D) SOT-89 (XC6503P)
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
190mV
USP
Surface Mount
6 V
1.7 V
1
4
85 °C
-40 °C
500mA
2.8V
T/R
2.8V 500mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32931
6000+
$0.32765
12000+
$0.32599
24000+
$0.32432
48000+
$0.32266