PDP SEO Portlet

XC6220B181ER-G

LDO Voltage Regulator, Fixed, 1.6 V to 6 V, 1 Output, 1.8V, Positive Output, 1A, 85mV

Manufacturer:Torex
Avnet Manufacturer Part #: XC6220B181ER-G
Secondary Manufacturer Part#: XC6220B181ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current CMOS voltage regulator with GreenOperation function. The series consists of a voltage reference, an error amplifier, a current limiter, an inrush current prevention circuit and a phase compensation circuit plus a driver transistor. With a 0.2? on-resistance driver transistor integrated, the ultra low dropout voltage performance with output currents up to 1Agreatly extends battery life as does the Green Operation function which can switch between high speed and power save modes automatically. A low ESR ceramic capacitor can be used for the output stabilization capacitor (CL). Output voltage is selectable in 0.05V increments within the range of 0.8V-5.0V, using laser trimming technologies. An over current protection circuit and a thermal shutdown circuit are built in. The over current protection circuit will operate when the output current reaches its limit current. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The inrush prevention circuit works by controlling the inrush current which charges to CL when the IC starts up. In this way, voltage fluctuations in power supply caused by inrush current during system start up can be minimized. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

  • Maximum output current: 1000mA (1.2V?Vout?5.0V
  • Dropout voltage 20mV@100mA (Vout= 3.0V)60mV@300mA (Vout= 3.0V)
  • Operating voltage Range: 1.6V-6.0V
  • Output voltage Range: 0.8V-5.0V (0.05V increments)
  • Accuracy ±1% (Vout?2.0V) ±20mV (Vout<2.0V)
  • Low Power Consumption8µA (TYP.) in PS mode50µA (TYP.) in HS mode
  • Operating Ambient Temperature: -40°C to 85°C
  • Inrush current Prevention: 700mA (MAX.)
  • CL Auto Discharge: XC6220 Series B/D type
  • CE Pull-Down Resistor: XC6220 Series C/D type
  • Output Capacitor: Ceramic Capacitor Compatible
  • Packages: USP-6C, SOT-25, SOT-89-5, SOP-8FD
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
85mV
USP-6C
Surface Mount
6 V
1.6 V
1
6
85 °C
-40 °C
1A
1.8V
T/R
1.8V 1A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47286
6000+
$0.45564
12000+
$0.45333
24000+
$0.45102
48000+
$0.4487