XC61FC4352MR-G
Voltage Supervisor, 4.3V, 0.7 V to 10 V, CMOS, SOT-23, 3 Pins, Surface Mount, 50 ms, -30 °C
Manufacturer:Torex
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: XC61FC4352MR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| 1 Monitor | ||
| 3 Pins | ||
| 80 °C | ||
| -30 °C | ||
| XC61F Series | ||
| null | ||
| CMOS | ||
| null | ||
| null | ||
| 4.3V | ||
| 10 V | ||
| 700 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |