XC6190BN257R-G
Pushbutton On / Off Controller, Reboot Controller, 1.75 V to 6 V, 50 µA, USPN, 6 Pins, -40 °C
Click image to enlarge
Manufacturer:Torex
Product Category:
ICs, Controller ICs, Pushbutton On / Off Controllers
Avnet Manufacturer Part #: XC6190BN257R-G
- RoHS 10 Compliant
- Tariff Charges
- Input voltage Range: 1.75V-6.0V
- Low power Consumption: 0.01µA (Stand-by, TYP.)
- Output Configuration: Nch open drain (XC6190AN/BN)
- CMOS output (XC6190AC/BC)
- RSTB Pin SINK current: 30mA (VRSTBL= 0.3V.)
- Reboot Delay Time (Type A)1s-20s (Adjustable by the external resistor)12.5s ±5% (RT= 200k?)
- Reboot Delay Time (Type B): 7.5s ±5% (TS= GND)12.5s ±5% (TS= Vin)
- Reboot Time: 0.4s ±5%
- Operating Ambient Temperature: -40°C to 85°C
- Package: USPN-6, USPN-6B01
- Environmentally Friendly: Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USPN | ||
| null | ||
| Reboot Controller | ||
| 6 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 50 µA | ||
| 6 V | ||
| 1.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |