XC6190AC157R-G
Pushbutton On / Off Controller, Reboot Controller, 1.75 V to 6 V, 50 µA, USPN, 6 Pins, -40 °C
Manufacturer:Torex
Product Category:
ICs, Controller ICs, Pushbutton On / Off Controllers
Avnet Manufacturer Part #: XC6190AC157R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.5 ms | ||
| USPN | ||
| null | ||
| Surface Mount | ||
| Reboot Controller | ||
| 1 Monitor | ||
| 6 Pins | ||
| 85 °C | ||
| -40 °C | ||
| 600 mW | ||
| null | ||
| null | ||
| Active Low, Open-Drain | ||
| null | ||
| null | ||
| null | ||
| 50 µA | ||
| 6 V | ||
| 1.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |