XC6119N08ANR-G
Volt Supervisor Detect 0.8V to 5V 4-Pin(3+Tab) SSOT-24 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC6119N08ANR-G
Secondary Manufacturer Part#: XC6119N08ANR-G
- RoHS 10 Compliant
- Tariff Charges
The XC6119N series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies.The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. N-channel open drain output configurations are available.
- High Accuracy ±2% (Detection voltage >1.5V), ±30mV (Detection voltage <1.5V)
- Low Power Consumption0.5µA TYP. in detect state (Vdf= 1.0V, Vin= 0.9V)0.9µA TYP. in release state (Vdf= 1.0V, Vin= 1.1V)
- Detect voltage options: 0.8V-5.0V (0.1V increments)
- Operating voltage Range: 0.7V-6.0V
- Detect voltage Temperature Characteristics: ±100ppm/ TYP
- Output Configuration: N-channel open drain
- Built-In Delay Circuit: Delay Time Adjustable
- Operating Ambient Temperature: -40°C to 85°C
- Packages: SSOT-24, USPN-4
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 us | ||
| SSOT-24 | ||
| Surface Mount | ||
| No | ||
| 260 | ||
| 0.83 V | ||
| 0.77 V | ||
| 0.8, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 0.5 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4SSOT-24 | ||
| 4 | ||
| 2 x 1.25 x 0.8 mm | ||
| XC6119 Series | ||
| SSOT-24 | ||
| 6 V | ||
| 700 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |