XC6118C08BGR-G
Voltage Supervisor, 800mV, 1 V to 6 V, CMOS, USP, 5 Pins, Surface Mount, -40 °C
Manufacturer:Torex
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: XC6118C08BGR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| USP | ||
| Surface Mount | ||
| 1 Monitor | ||
| 5 Pins | ||
| 85 °C | ||
| -40 °C | ||
| XC6118 Series | ||
| null | ||
| CMOS | ||
| null | ||
| null | ||
| 800mV | ||
| 6 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |