PDP SEO Portlet

EV2A16AVNYU35

NVRAM MRAM Parallel 4M-Bit 3.3V 44-Pin TSOP-II

Manufacturer:Teledyne e2v
Product Category: Memory, Magnetoresistive RAM (MRAM)
Avnet Manufacturer Part #: EV2A16AVNYU35
Secondary Manufacturer Part#: EV2A16AVNYU35
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV2A16A is a 4,194,304-bit magnetoresistive random access memory (MRAM) device organized as 262,144 words of 16 bits. The EV2A16A is equipped with chip enable (E), write enable (W), and output enable (G) pins, allowing for significant system design flexibility without bus contention. Because the EV2A16A has separate byte-enable controls (LB and UB), individual bytes can be written and read.

MRAM is a nonvolatile memory technology that protects data in the event of power loss and does not require periodic refreshing. The EV2A16A is the ideal memory solution for applications that must permanently store and retrieve critical data quickly.

The EV2A16A is available in a 400-mil, 44-lead plastic small-outline TSOP type-II package RoHS compliant (MSL3 according to Jedec standard) with an industry-standard center power and ground SRAM pinout.

The EV2A16A is available in Industrial (-40°C to 110°C) and Military (-55°C to +125°C) temperature ranges.

  • Single 3.3V Power Supply
  • Industrial Temperature Range (-40°C to 110°C) and Military Temperature Range (-55°C to 125°C)
  • Symmetrical High-speed Read and Write with Fast Access Time (35 ns)
  • Flexible Data Bus Control: 8 bit or 16 bit Access
  • Equal Address and Chip-enable Access Times
  • Automatic Data Protection with Low-voltage Inhibit Circuitry to Prevent Writes on Power Loss
  • All Inputs and Outputs are Transistor-transistor Logic (TTL) Compatible
  • Fully Static Operation
  • Full Nonvolatile Operation with 20 Years Minimum Data Retention

Technical Attributes

Find Similar Parts

Description Value
Parallel
16 Bit
4 Mbit
165 mA
35 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
5 V
-40 to 110 °C
110 °C
-40 °C
256Kx16
44TSOP-II
44
18.54 x 10.29 x 1.05 mm
Industrial
TSOP-II
3.6 V
3 V
MRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$295.68
1080+
$256.04
2160+
$245.66
4320+
$235.28
8640+
$230.955