PDP SEO Portlet

EV12DS130AZPY-EB

Evaluation Board for the EV12DS130AZPY DAC

Manufacturer:Teledyne e2v
Avnet Manufacturer Part #: EV12DS130AZPY-EB
Secondary Manufacturer Part#: EV12DS130AZPY-EB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV12DS130 is a 12-bit 3 Gsps DAC with an integrated 4:1 or 2:1 multiplexer, allowing easy interface with standard LVDS FPGAs thanks to user friendly features as OCDS, PSS. It embeds different output modes (RTZ, NRZ, narrow RTZ, RF) that allow performance optimizations depending on the working Nyquist zone.

The Noise Power Ratio (NPR) performance, over more than 900 MHz instantaneous bandwidth, and the high linearity (SFDR, IMD) over full 1st Nyquist zone at 3 Gsps (NRZ feature), make this product well suited for high-end applications such as arbitrary waveform generators and broadband DDS systems.

  • 12-bit Resolution
  • 3 Gsps Guaranteed Conversion Rate
  • 7 GHz Analog Output Bandwidth
  • 4:1 or 2:1 integrated Parallel MUX (Selectable)
  • Selectable Output Modes for performance optimization: Return to Zero, Non Return to Zero, Narrow Return to Zero, RF
  • Low Latency Time: 3.5 Clock Cycles
  • 1.4 Watt Power Dissipation in MUX 4:1 Mode
  • Functions Selectable MUX Ratio 4:1 (Full Speed), 2:1 (Half Speed) Triple Majority Voting User-friendly Functions: Gain Adjustment Input Data Check Bit (FPGA Timing Check) Setup Time and Hold Time Violation Flags (STVF, HTVF) Clock Phase Shift Select for Synchronization with DSP (PSS[2:0]) Output Clock Division Selection (Possibility to Change the Division Ratio of the DSP Clock) Input Under Clocking Mode Diode for Die junction Temperature Monitoring
  • LVDS Differential Data input and DSP Clock Output
  • Analog Output Swing: 1Vpp Differential (100? Differential Impedance)
  • External Rese

Technical Attributes

Find Similar Parts

Description Value
No
Data Conversion Tools
No
No
Data Conversion Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.5.B
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: