9309-01
Prescaler 2.6V 1/4 13500MHz 8-Pin CFP Tray
- RoHS 10 Compliant
- Tariff Charges
The PE9309 is a high-performance dynamic UltraCMOS pre-scaler with a fixed divide ratio of 4. Its operating frequency range is 3.0 GHz to 13.5 GHz. The PE9309 operates on a single supply with a frequency-selecting bias resistor and draws only 16 mA. It is packaged in a small 8- lead CFP and is also available in Die form for hybrid application.
The PE9309 is manufactured on Peregrine's UltraCMOS process, a patented variation of silicon-on-insulator (SOI) technology on a sapphire substrate, offering the performance of GaAs with the economy and integration of conventional CMOS.
- High-frequency operation: up to 13.5 GHz
- Fixed divide ratio of 4
- Low-power operation:16 mA typical @ 2.6V
- Small package: 8-lead CFP
- Available as DIE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1, 4 | ||
| 13500 MHz | ||
| 3000 MHz | ||
| Surface Mount | ||
| 16 mA | ||
| -40 to 85 °C | ||
| 8CFP | ||
| 8 | ||
| 4.57x 4.57 x 1.78 mm | ||
| 0 | ||
| Industrial | ||
| CFPAK | ||
| 2.6000 V | ||
| 0 dBm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |