PDP SEO Portlet

WM-6S

Secondary Wedge Lock for Deutsch DT/DTM Series 6 Position Plug Automotive Connectors Glass Filled PBT (Polybutylene Terephthalate) Orange

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: WM-6S
Secondary Manufacturer Part#: 44W8632
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WM-6S is a DTM series wedgelock for 6 way plug.

  • Primary product color is orange
  • PBT product material
  • Operating temperature range from -55 to 125°C
  • UL 94HB flammability rating

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Orange
DEUTSCH DT/DTM Series 6 Position Plug Automotive Connectors
-55 to 125 °C
18.92 mm
11.91 x 18.92 x 10.69 mm
10.69 mm
11.91 mm
Secondary Wedgelock

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.327
10+
$0.281
25+
$0.254
100+
$0.243
500+
$0.22
1000+
$0.211
2500+
$0.199