PDP SEO Portlet

W6S-P012

Secondary Wedge Lock for Deutsch DT Series 6 Position Plug Automotive Connectors Glass Filled PBT (Polybutylene Terephthalate) Green

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: W6S-P012
Secondary Manufacturer Part#: 77R3206
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W6S-P012 is a Wedge Lock made of orange PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use for all DT06-6S plugs.

  • UL94-HB Flammability rating
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Green
DEUTSCH DT Series 6 Position Plug Automotive Connectors
-55 to 125 °C
20.83 mm
18.44 x 20.83 x 18.19 mm
18.19 mm
18.44 mm
Secondary Wedgelock

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: