PDP SEO Portlet

W2S

Connector Accessory, Orange, Wedge Lock, Deutsch DT Series 2Pos Plug Connectors, DT Series, PBT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: W2S
Secondary Manufacturer Part#: W2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

W2S 2 way wedgelock conforms proper contact alignment within each connector.

  • Suitable for use with Deutsch DT series 2pos plug connectors
  • Orange colour
  • PBT material
  • UL 94HB flammability rating
  • Operating temperature range?from -55 to 125?°C?[?-67 to 257°F?]

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Orange
DT Series 2 Position Plug Connectors
-55 to 125 °C
19.3 mm
15.01 x 19.3 x 11.58 mm
11.58 mm
15.01 mm
Wedge Lock

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: