PDP SEO Portlet

W2S-P012

Connector Accessory, Wedge Lock, 2 Way Plug, DT Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: W2S-P012
Secondary Manufacturer Part#: 77R3200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W2S-P012 from Deutsch is a green colour wedge lock for use with Deutsch DT series connectors.

  • Made of glass filled polybutylene terephthalate (GF PBT) material?
  • Operating temperature range from -55°C to 125°C
  • UL94-HB flammability rating?

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Green
DT Series Plug Housing Connectors
-55 to 125 °C
15.01 mm
11.58 x 15.01 x 19.3 mm
19.3 mm
11.58 mm
DT Series
Wedge Lock

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.134
10+
$0.101
25+
$0.093
100+
$0.083
500+
$0.079
1000+
$0.076